
8-bit AVR RISC Microprocessor featuring 8KB Flash memory and 512B RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus. Offers 35 programmable I/Os and includes SPI, USART, UART, and EBI/EMI interfaces. Equipped with 2 timers/counters and internal oscillator. Packaged in a 44-pin TQFP for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip ATMEGA8515-16AC technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
