Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA8515-16AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8515-16AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip ATMEGA8515-16AUR
Qualification report for a new carrier tape pocket design for various Microchip ATMEGA, AT89, and KSZ series devices at the OSE final test site.
