
8-bit AVR microcontroller featuring 8KB FLASH program memory and 512B RAM. Operates at up to 8MHz with an 8us access time. Offers 35 programmable I/O pins and includes SPI, USART, UART, and EBI/EMI interfaces. Equipped with two timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Supports internal oscillator and surface mount installation in a 44-TQFP package.
Sign in to ask questions about the Microchip ATMEGA8515L-8AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8515L-8AC technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8515L-8AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
