
8-bit AVR RISC microcontroller featuring 8KB Flash memory and 512B RAM. Operates at up to 8MHz with an 8-bit data bus width. Offers SPI, USART, UART, and EBI/EMI interfaces. Includes 2 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. Packaged in a 44-pin VQFN for surface mounting.
Microchip ATMEGA8515L-8MI technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
No datasheet is available for this part.
