
The ATMEGA8535L-8PJ is an 8KB FLASH AVR microcontroller with 32 I/Os. It features an internal oscillator and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free DIP package. The ATMEGA8535L-8PJ is RoHS compliant and suitable for general-purpose applications.
Sign in to ask questions about the Microchip ATMEGA8535L-8PJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8535L-8PJ technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8535L-8PJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
