
8-bit AVR microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 23 I/O pins, 8 ADC channels, and 6 PWM channels. Supports SPI, USART, and I2C interfaces. Packaged in a 32-pin VQFN for surface mounting, with a temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Sign in to ask questions about the Microchip ATMEGA88-20MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA88-20MU technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 20MHz |
| Height | 1mm |
| Interface | SPI, USART, I2C |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88-20MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
