
8-bit AVR microcontroller with 8KB FLASH memory and 1KB RAM. Features an 8-bit data bus, operates at up to 20MHz, and includes SPI, Serial, USART, 2-Wire, I2C, and UART interfaces. Offers 23 programmable I/O pins, 3 timers/counters, and internal oscillator. Packaged in a 28-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA88-20PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA88-20PI technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA88-20PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
