
The ATMEGA88A-MMHR is an 8KB AVR microcontroller with a 20MHz frequency, operating within a temperature range of -40°C to 85°C. It can supply voltage from 1.8V to 5.5V and features 23 I/Os, 3 timers/counters, and an internal oscillator. The device is mounted in a surface mount VQFN-28 package and is available in a tape and reel packaging. It is compliant with RoHS regulations and includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip ATMEGA88A-MMHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA88A-MMHR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88A-MMHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
