
The ATMEGA88A-MUR is a PIC XLP 24F microcontroller from Microchip, featuring a 20MHz core architecture and 4KB of FLASH memory. It supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART, and has 18 I/Os and 3 timers/counters. The device operates over a temperature range of -40°C to 85°C and is supplied from 1.8V to 5.5V. It is available in a surface mount SSOP package and is RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA88A-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA88A-MUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88A-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
