
The ATMEGA88PA-15AZ is an 8KB AVR ATmega microcontroller that operates at a frequency of 16MHz. It can withstand temperatures up to 125°C and as low as -40°C. The device features a data bus width of 8 bits and supports communication through I2C, SPI, UART, and USART interfaces. It is packaged in a TQFP-32 package and is compliant with RoHS regulations. The ATMEGA88PA-15AZ includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It can be powered with a supply voltage between 1.8V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA88PA-15AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88PA-15AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
