
The ATMEGA88PA-ANR is an AVR microcontroller with 8KB of FLASH memory and 23 I/Os. It features an internal oscillator and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 105°C and is available in a surface mount package. The ATMEGA88PA-ANR is RoHS compliant and part of the AVR ATmega series.
Sign in to ask questions about the Microchip ATMEGA88PA-ANR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA88PA-ANR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88PA-ANR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
