8-bit RISC microcontroller featuring 8KB FLASH program memory and 27 I/O lines. Operates with a supply voltage range of 1.8V to 5.5V and a maximum clock speed of 20MHz. Includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 32-terminal, 7x7mm QUAD S-PQFP-G32 package, suitable for industrial temperature ranges from -40°C to 85°C. Meets TS 16949 screening level.
Microchip ATMEGA88PB-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATMEGA88PB-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.