
8-bit microcontroller (MCU) with 8KB FLASH memory, operating at 10MHz. Features I2C, SPI, and UART/USART interfaces. Supports a wide supply voltage range from 1.8V to 5.5V and an operating temperature range of -40°C to 85°C. Includes internal oscillator and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA88V-10AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA88V-10AUR technical specifications.
| Package/Case | A |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88V-10AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
