
The ATMEGA8A-ANR is an 8KB FLASH AVR microcontroller with a 16MHz core frequency and 23 I/Os. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 2.7V and 5.5V. The device features internal oscillation and a watchdog timer. It is packaged in a lead-free TQFP-32 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip ATMEGA8A-ANR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8A-ANR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8A-ANR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
