
8-bit microcontroller (MCU) featuring 8KB FLASH memory and 1KB RAM. Operates at up to 16MHz with an internal oscillator. Offers 23 programmable I/O pins and supports I2C, SPI, and UART/USART interfaces. Includes 3 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Packaged in a 32-pin TQFP with tin contact plating, suitable for surface mounting. Operates within a 2.7V to 5.5V supply voltage range and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATMEGA8A-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8A-AUR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8A-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
