
8-bit AVR microcontroller featuring 8KB FLASH program memory and 1KB RAM. Operates at up to 8MHz with an internal oscillator. Supports I2C, SPI, and UART/USART interfaces, with 23 I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Rated for a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C. Packaged in a 32-pin TQFP, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip ATMEGA8L-8AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8L-8AUR technical specifications.
| Package/Case | A |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8L-8AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
