
8-bit AVR microcontroller with 8KB FLASH memory and 1KB RAM. Features an 8MHz internal oscillator, 23 programmable I/Os, and 3 timers/counters. Operates with a supply voltage range of 2.7V to 5.5V and supports SPI, USART, 2-Wire, I2C, and UART interfaces. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a VQFN surface mount case, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Microchip ATMEGA8L-8MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8L-8MI technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8L-8MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
