This industrial temperature single-function IC is available in a 7x7mm VFBGA-128 package. It operates over a temperature range of -40°C to 85°C. The IC has a nominal supply voltage of 2.78V and a maximum supply voltage of 3.3V, with a minimum supply voltage of 2.7V. It features 128 terminals positioned on the bottom and has a width and length of 7mm.
Checking distributor stock and pricing after the page loads.
Microchip ATMXT1188S1-CU058 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B128 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.78 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | Compliant |
| Military Spec | False |