This industrial-grade quad SPI bridge operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.47V and 3.14V, respectively. The device is packaged in a 144-pin LQFP package and is compliant with AEC-Q100 and TS-16949 standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.14 |
| Screening Level | AEC-Q100; TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |