The ATMXT2952T2-C2UR is an industrial temperature analog IC from Microchip, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 162 terminals and is packaged in a UFBGA-162 format with a terminal position at the bottom. The IC operates within a supply voltage range of 3.14 to 3.47 volts and has a nominal supply voltage of 3.3 volts. It is designed for industrial applications and is available from Microchip.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 162 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B162 |
| Width | 5 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |