The ATMXT3432S-M-ATR is an industrial-grade specialized IC with a quad-sided quad flatpack 100-pin package. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device has 100 terminals and is designed for industrial applications. It is manufactured by Microchip and meets the requirements of industrial-grade components.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.14 |
| Number of Channels | 3432 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |