The ATPL230A-AKU-R is a specialized telecom IC from Microchip, featuring 80 terminals and a quad terminal position. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in an LQFP-80 format, measuring 12mm in width and length.
Microchip ATPL230A-AKU-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.