The ATPL230A-AKU-Y is an industrial-grade telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 80 terminals in a quad terminal position and is packaged in an 80-pin LQFP package. The device operates at a nominal supply voltage of 3.3 volts and has a temperature grade of industrial. It is designed for specialized applications and has a single function.
Sign in to ask questions about the Microchip ATPL230A-AKU-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATPL230A-AKU-Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATPL230A-AKU-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.