In-circuit debugger and programmer for AVR microcontrollers. Supports JTAG and SWD interfaces. Operates with a supply voltage range of 1.62 VDC to 5.5 VDC. Facilitates development and prototyping of microcontroller-based systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATPOWERDEBUGGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATPOWERDEBUGGER technical specifications.
| Type | Debugger/Programmer |
| Supported Device | AVR |
| Supported Device Technology | Microcontroller |
| Min Operating Supply Voltage | 1.62VDC |
| Max Operating Supply Voltage | 5.5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATPOWERDEBUGGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.