ATSHA204A Touch Sensor Extension Kit Win 7/Win 8/Win 10/Win Vista/Win XP OS
Microchip ATQT7-XPRO technical specifications.
| Type | Extension Kit |
| Supported Device | ATSHA204A |
| Supported Device Technology | Touch |
| Interface Type | ADC/GPIO/I2C/SPI/UART |
| Operating Systems | Win 7|Win 8|Win 10|Win Vista|Win XP |
| IDE | Atmel Studio |
| Operating Supply Voltage Range | 2.7 to 5.5VDC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.