Sign in to ask questions about the Microchip ATR2731-ILQY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATR2731-ILQY technical specifications.
| Package/Case | SSOP |
| Frequency | 260MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 74mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2731-ILQY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.