IC DAB ONE-CHIP FRONT END 44SSOP
Microchip ATR2731-ILSY technical specifications.
| Package/Case | SSOP |
| Frequency | 260MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 74mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| RoHS | Compliant |
No datasheet is available for this part.