Microchip ATR2740-7GHG technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2740-7GHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.