
The ATR4251-TKQY is a surface mount RF amplifier with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOIC package and is RoHS compliant. The device has a nominal supply current of 14mA and an operating supply current of 14mA. It is available in a tape and reel packaging format with a package quantity of 1.
Sign in to ask questions about the Microchip ATR4251-TKQY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATR4251-TKQY technical specifications.
| Package/Case | SOIC |
| Frequency | 110MHz |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR4251-TKQY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
