Microchip ATSAM3S1AB-AUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 64MHz |
| Interface | I2C, SPI, USB, MMC, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | SAM3S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3S1AB-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
