The ATSAM3S1BB-AU is a 64MHz microcontroller with 64KB of FLASH memory and 16KB of RAM. It features 47 I/Os and supports various interfaces including I2C, SPI, USB, MMC, UART, and USART. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.62V and 3.6V. The ATSAM3S1BB-AU is available in a QFP-64 package with a 10x10mm footprint and 0.50mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAM3S1BB-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Frequency | 64MHz |
| Interface | I2C, SPI, USB, MMC, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.62V |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3S1BB-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.