Microchip ATSAM3S1BB-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Interface | SPI, USB, I2S, UART, USART, I2C, MMC |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Number of ADC Channels | 10 |
| Number of I/Os | 47 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 520 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM3S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3S1BB-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
