The ATSAM3S1BB-MUR is a surface-mount microcontroller housed in a QFN-64 package. It features a 64KB FLASH memory and is based on an ARM core architecture. This device operates within a temperature range of -40°C to 85°C and supports a variety of interfaces, including I2C, SPI, USB, MMC, UART, and USART. The microcontroller also includes a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access capabilities. With 47 I/Os, this microcontroller offers a high level of connectivity and flexibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAM3S1BB-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, MMC, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | SAM3S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3S1BB-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
