32-bit ARM Cortex-M3 microcontroller featuring 128KB Flash memory and 32KB RAM. Operates at up to 64MHz with a 1.62V to 1.95V supply voltage range. Offers 34 programmable I/Os and supports SPI, UART, 2-Wire, I2C, USB, MMC, and USART interfaces. Includes peripherals such as DMA, PWM, and a watchdog timer. Packaged in QFN, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAM3S2AA-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM3S2AA-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Interface | SPI, UART, 2-Wire, I2C, USB, MMC, USART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM3S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3S2AA-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.