
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 64MHz with a 32-bit address and data bus. Offers 79 I/Os, 16 ADC channels, 4 PWM channels, and multiple communication interfaces including I2C (2 channels), SPI (1 channel), USB, UART (2 channels), and USART. Includes peripherals like DMA, WDT, and POR, with an internal oscillator. Packaged in a 100-pin LQFP for surface mounting, operating from 1.62V to 3.6V, with a temperature range of -40°C to 85°C.
Microchip ATSAM3S2CA-AU technical specifications.
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 79 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM3S |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3S2CA-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
