32-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz and 47 I/O lines. Industrial temperature grade, operating from -40°C to 85°C with a nominal supply voltage of 1.8V. Includes FLASH ROM programmability, PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 64-terminal, 9x9mm S-XQCC-N64 JEDEC package with quad terminal position. Screened to TS 16949 standards.
Microchip ATSAM3SD8BA-MUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM3SD8BA-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.