
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 52KB RAM. Operates at up to 96MHz with 57 programmable I/Os. Supports I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. Includes 8 timers/counters, DMA, and a watchdog timer. Packaged in a TFBGA for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.62V to 3.6V.
Sign in to ask questions about the Microchip ATSAM3U4CA-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM3U4CA-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM3U |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3U4CA-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.