32-bit RISC microcontroller featuring 1MB Flash memory and 128KB RAM. Operates at a maximum clock frequency of 120MHz with a 20MHz peripheral clock. Offers 79 I/O lines, 24-bit address bus, and 8-bit external data bus. Includes PWM, ADC, DMA, and DAC capabilities. Packaged in a 100-terminal, 14mm x 14mm quad flat package with an industrial temperature grade (-40°C to 105°C). Nominal supply voltage is 1.2V.
Sign in to ask questions about the Microchip ATSAM4E16CB-ANR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4E16CB-ANR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4E16CB-ANR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.