32-bit RISC microcontroller featuring 1MB Flash memory and 131KB RAM. Operates at a maximum clock frequency of 120MHz with an 8-bit external data bus and 24-bit address bus. Offers 79 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Industrial temperature grade (-40°C to 105°C) with a 1.2V nominal supply voltage. Packaged in a 100-terminal S-PBGA-B100 with dimensions of 9x9mm.
Microchip ATSAM4E16CB-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.