
32-bit ARM Cortex-M4 microcontroller featuring 512KB Flash memory and 128KB RAM. Operates at up to 120MHz with a 100Mbps data rate. Offers 79 I/Os, 4 PWM channels, 3 timers/counters, and 1 USB channel. Supports SPI, USB, Ethernet, IrDA, MMC, SD, UART, USART, and CAN interfaces. Packaged in a 100-pin LQFP with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAM4E8CA-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4E8CA-AU technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Data Rate | 100Mbps |
| Frequency | 120MHz |
| Height | 0.53mm |
| Interface | SPI, USB, Ethernet, IrDA, MMC, SD, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Number of I/Os | 79 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4E |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4E8CA-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
