
32-bit ARM Cortex-M4 microcontroller featuring 512KB Flash memory and 128KB RAM. Operates at up to 120MHz with a 32-bit data bus width. Offers extensive connectivity via SPI, USB, Ethernet, IrDA, SD, UART, USART, EBI/EMI, CAN, and I2C interfaces. Includes 9 timers/counters, 117 programmable I/Os, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and a Temp Sensor. Packaged in a 144-pin LQFP with Tin, Matte contact plating, operating from 1.62V to 3.6V supply voltage and a temperature range of -40°C to 85°C.
Microchip ATSAM4E8EA-AU technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | SPI, USB, Ethernet, IrDA, SD, UART, USART, EBI/EMI, CAN, I2C |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Number of I/Os | 117 |
| Number of Programmable I/O | 117 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4E |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4E8EA-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
