32-bit RISC microcontroller featuring 512KB Flash memory and 128KB RAM. Operates at a maximum clock frequency of 120MHz with 117 I/O lines. Includes PWM, ADC, DMA, and DAC capabilities. Packaged in a 144-terminal LQFP with an industrial temperature grade (-40°C to 105°C). Supply voltage range is 1.08V to 1.32V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAM4E8EB-AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4E8EB-AN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 117 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4E8EB-AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.