32-bit RISC microcontroller featuring a 120 MHz clock speed and 117 I/O lines. This industrial-grade component offers 131072 words of FLASH program memory and 131072 bytes of RAM. Integrated peripherals include ADC, DAC, DMA, and PWM channels. Operates within a -40°C to 105°C temperature range with a nominal 1.2V supply voltage. Housed in a 144-terminal S-PQFP-G144 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAM4E8EB-ANR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4E8EB-ANR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 117 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4E8EB-ANR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.