32-bit RISC microcontroller featuring 512KB Flash memory and 128KB RAM. Operates at a maximum clock frequency of 120 MHz with an 8-bit external data bus and 24-bit address bus. Offers 117 I/O lines, PWM channels, ADC, DAC, and DMA channels. Industrial temperature grade (-40°C to 105°C) with a 1.08V to 1.32V supply voltage range. Housed in a 144-pin S-PBGA package.
Microchip ATSAM4E8EB-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 117 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4E8EB-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.