SAM4LC8CA Microcontroller Evaluation Kit 12MHz CPU
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | SAM4LC8CA |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 12MHz |
| USB | 1 |
| GPIO | 4 |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 3 |
| Daughter Cards | No |
| RoHS Version | 2002/95/EC |