The ATSAM4LC4BA-AU-ES is a 32-bit microcontroller that operates at a clock frequency of 48 MHz. It is packaged in a 64-pin TQFP package, measuring 10mm by 10mm in size. The device requires a supply voltage of between 1.68V and 3.6V to function. It features 43 input/output lines and is based on a RISC architecture. The microcontroller includes a 30 MHz clock frequency, a flash ROM, and various peripheral functions such as pulse-width modulation, analog-to-digital conversion, direct memory access, and digital-to-analog conversion.
Microchip ATSAM4LC4BA-AU-ES technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.68 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.