32-bit RISC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at a maximum clock frequency of 48MHz with 43 I/O lines. Industrial temperature grade (-40°C to 85°C) with a 3.3V nominal supply voltage. Equipped with ADC, DAC, DMA, and PWM channels. Housed in a 64-terminal WLCSP package.
Sign in to ask questions about the Microchip ATSAM4LC4BA-UUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4LC4BA-UUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 4.314 |
| Length | 4.434 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.68 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4LC4BA-UUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.