
32-bit ARM Cortex-M4 microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 48MHz with a 1.68V to 3.6V supply voltage. Offers I2C, SPI, USART, USB, and UART interfaces, with 48 programmable I/Os and one timer/counter. Packaged in a VFBGA, surface-mount configuration.
Sign in to ask questions about the Microchip ATSAM4LC4CA-CFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4LC4CA-CFU technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, USB, UART |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM4L |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4LC4CA-CFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
