32-bit RISC microcontroller featuring 512KB FLASH memory and 64KB RAM. Operates at a maximum clock frequency of 48MHz with a supply voltage range of 1.68V to 3.6V. Includes 43 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 64-terminal QUAD TQFP (S-PQFP-G64) with an industrial temperature grade (-40°C to 85°C).
Sign in to ask questions about the Microchip ATSAM4LC8BA-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4LC8BA-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.68 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4LC8BA-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.