
32-bit ARM Cortex-M4 microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 48MHz with 80 I/O pins. Integrated peripherals include I2C, SPI, UART, USB, IrDA, USART, LIN interfaces, 15 ADC channels, and a watchdog timer. Supports a supply voltage range of 1.68V to 3.6V and operates from -40°C to 85°C. Packaged in a 100-pin TQFP for surface mounting.
Sign in to ask questions about the Microchip ATSAM4LS2CA-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4LS2CA-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of ADC Channels | 15 |
| Number of I/Os | 80 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM4L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4LS2CA-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
